
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Flush mount light
230 V
10
GU10
LED (monochrome)
10 W
10 W
Circular
68 mm
68 mm
90 mm
90 mm
IP23 (ceiling-mount)
II
White
Plastic
n.rel.
(Ø) 90 mm
No
90 mm
Certified by EU Garan
User & Safety Instructions 3305738 Paulmann 92118 Flush mount light LED (monochrome) GU10 10 W White
Warranty Terms 3305738 Paulmann 92118 Flush mount light LED (monochrome) GU10 10 W White