
1/9
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed light
230 V
3
LED (monochrome)
5 W
5 W
700 lm
2100 lm
2700 K
Warm white
Circular
36°
90 mm
50 mm
IP20
II
Black
n.rel.
(Ø x H) 105 mm x 40 mm
Yes
6500 K
2700 K
2700 - 6500 K
40 mm
105 mm
90
Certified by EU Garan
User & Safety Instructions 3345213 Paulmann 92257 Aumus LED recessed light LED (monochrome) 5 W Black
Warranty Terms 3345213 Paulmann 92257 Aumus LED recessed light LED (monochrome) 5 W Black