
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 31.92
3
4% = € 1.25
€ 30.67
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 3 pc(s))
Total (€ 31.92 / piece)
€ 31.92
plus VAT.
14-day return policy included
Highlights & Details
LED build-in lamp Nova GU10 Flat SWIVELING 3x4.9W 3x550lm 230V 2700K white matt
- Colour temperature= 2700 K Warm white
Technical specifications
- Product type
LED recessed light
- No. of bulbs
3
GU10
- Bulb type
LED (monochrome)
- Rating per bulb
4.9 W
4.9 W
550 lm
- Total luminous flux
550 lm
2700 K
- Colour
Warm white
- Type
Planar
- Radiation angle
36°
- Light features
Swivelling
- Recess diameter
68 mm
- Recess length
68 mm
- Recess width
68 mm
- Recess depth
55 mm
- Outside Ø
84 mm
IP23 (ceiling-mount)
- Protection class
II
- Factory colour
White (matt)
- Material
Metal
n.rel.
- Dim
(Ø x D) 84 mm x 55 mm
No
- Light bulb included
Yes
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Colour temperature range
2700 - 2700 K
- Depth
55 mm
- (Ø)
84 mm
- Durability rating
25000 h
80
- Recess dimensions A x B
68 mm
0 W
- No. of lights
3
- No. of lights (max.)
3 x
25000
25000 h
- Material properties
matt
- Colour rendering index
80 Ra
- Luminous flux
550 lm
- Luminous flux (Φ) per unit
550 lm
- Output voltage
230 V
- Output rating
14 VA
- No. of lights
3
- Outside Ø
84 mm
- Swivel range
50
- Light-on time
25000
- Bulb base
GU10
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3743232 Paulmann 92271 Nova LED recessed light LED (monochrome) GU10 4.9 W White (matt)
Description
The white matt LED installation lights Nova in a practical set of 3, 3 x 4.9 W, impress along with its technical functions, especially through its flat GU10 flat reflector. With an installation depth of only 55 mm, they are therefore ideally suited for installation in flat suspended ceilings. The color temperature of 2700 K provides a pleasantly warm white light, which is due to its tilt able features is directed exactly where it is needed. The standard drill diameter of 68 mm allows for quick insertion and flexible retrofitting of the lamp. Robust metal rings ensure a high-quality appearance and guarantee a long-life use.
This text is machine translated.
This text is machine translated.












