
Highlights & Details
LED build-in lamp 3-step-dim Nova GU10 Flat SWIVELING 3x4.9W 3x550lm 230V dimmable 2700K white matte
- Power= 4.9 W Total luminous flux= 550 lm Colour temperature= 2700 K Warm white
Technical specifications
- Service life approx. 25000 h
- Output power 14 VA
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
3
GU10
- Bulb type
LED (monochrome)
- Rating per bulb
4.9 W
4.9 W
550 lm
- Total luminous flux
550 lm
2700 K
- Colour
Warm white
- Type
Circular
- Radiation angle
36°
- Light features
Swivelling
- Swivel range (max.)
50°
- Recess diameter
68 mm
- Recess depth
55 mm
- Outside Ø
84 mm
IP23 (ceiling-mount)
- Protection class
II
- Factory colour
White (matt)
n.rel.
- Dim
(Ø) 84 mm
Yes
- Colour temperature range
2700 K
- (Ø)
84 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3789909 Paulmann 92326 LED recessed light LED (monochrome) GU10 4.9 W White (matt)
User & Safety Instructions
User & Safety Instructions 3789909 Paulmann 92326 LED recessed light LED (monochrome) GU10 4.9 W White (matt)
Description
The white matt LED installation lights Nova in a practical set of 3, 3 x 4.9 W, impress along with its technical functions, especially through its flat GU10 flat reflector. With an installation depth of only 55 mm, they are therefore ideally suited for installation in flat suspended ceilings. The color temperature of 2700 K provides a pleasantly warm white light, which is due to its tilt able features is directed exactly where it is needed. If required, the brightness can be dimmed in 3 stages with a conventional light switch. The integrated memory function stores the last selected dimming level until the next time you switch it on. The standard drill diameter of 68 mm allows for quick insertion and flexible retrofitting of the lamp. Robust metal rings ensure a high-quality appearance and guarantee a long-life use.
This text is machine translated.
This text is machine translated.


















