
Highlights & Details
- Colour temperature= 2700 K Warm white
Technical specifications
- Product type
LED recessed light
- No. of bulbs
3
GU10
- Bulb type
LED module
- Rating per bulb
4.9 W
4.9 W
550 lm
- Total luminous flux
550 lm
2700 K
- Colour
Warm white
- Radiation angle
36°
- Light features
Dimmable
- Recess diameter
83 mm
- Recess length
83 mm
- Recess width
68 mm
- Recess depth
75 mm
- Outside Ø
93 mm
IP65 (ceiling-mount)
- Protection class
II
- Factory colour
Iron (brushed)
- Material
Iron
n.rel.
- Dim
(Ø x D) 93 mm x 55 mm
Yes
- Light bulb included
Yes
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Colour temperature range
2700 - 2700 K
- Depth
55 mm
- (Ø)
93 mm
- Durability rating
25000 h
80
- Recess dimensions A x B
83 mm
0 W
- No. of lights
3
- No. of lights (max.)
3 x
25000
25000 h
- Material properties
brushed
- Colour rendering index
80 Ra
- Luminous flux
550 lm
- Luminous flux (Φ) per unit
550 lm
- Output voltage
230 V
- Output rating
14 VA
- No. of lights
3
- Outside Ø
93 mm
- Swivel range
30
- Light-on time
25000
- Bulb base
GU10
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3743126 Paulmann 92417 Nova LED recessed light LED module GU10 4.9 W Iron (brushed)
Description
The iron brushed LED recessed luminaries NovaPlus in a practical 3 piece set with 3x4.9 W will impress along with its technical functions, particularly through its flat GU10 flat reflector. With an installation depth of only 55 mm, they are therefore ideally suited for installation in flat suspended ceilings. Thanks to the high IP65 protection, the panel-mounted lights are especially robust and can be mounted in the bathroom or outdoor area without any hesitation. The color temperature of 2700 K provides a pleasant warm white light, which can be diverted exactly where it is needed thanks to its swiveling features. If necessary, the brightness can be dimmed continuously. The integrated memory function stores the last selected dimming level until the next time you switch it on. The standard drill diameter of 68 mm allows for quick insertion and flexible retrofitting of the lamp. Robust metal rings ensure a high-quality appearance and guarantee a long-life use.
This text is machine translated.
This text is machine translated.

















