
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed light
3
GU10
LED module
4.9 W
4.9 W
550 lm
550 lm
2700 K
Warm white
Planar
36°
Swivelling
83 mm
83 mm
68 mm
75 mm
93 mm
IP65 (ceiling-mount)
II
Gold (matt)
Metal
n.rel.
(Ø x D) 93 mm x 55 mm
Yes
Yes
2700 K
55 mm
93 mm
83 mm
0 W
3
3 x
25000 h
matt
80 Ra
550 lm
550 lm
230 V
14 VA
GU10
User & Safety Instructions 3743173 Paulmann 92419 Nova LED recessed light LED module GU10 4.9 W Gold (matt)