
Highlights & Details
LED build-in lamp Nova Plus GU10 Flat IP65 93mm 4.9W 550lm 230V dimmable 4000K white matt
- Colour temperature= 4000 K Neutral white
Technical specifications
- Product type
LED recessed light
- No. of bulbs
1
GU10
- Bulb type
LED (monochrome)
- Rating per bulb
4.9 W
4.9 W
550 lm
- Total luminous flux
550 lm
4000 K
- Colour
Neutral white
- Radiation angle
36°
- Light features
Swivelling
- Recess diameter
83 mm
- Recess length
83 mm
- Recess width
68 mm
- Recess depth
75 mm
- Outside Ø
93 mm
IP65 (ceiling-mount)
- Protection class
II
- Factory colour
White (matt)
- Material
Metal
n.rel.
- Dim
(Ø x D) 93 mm x 55 mm
Yes
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature range
4000 K (max)
- Depth
55 mm
- (Ø)
93 mm
- Durability rating
25000 h
80
- Recess dimensions A x B
83 mm
0 W
- No. of lights
1
- No. of lights (max.)
1 x
25000
25000 h
- Material properties
matt
- Colour rendering index
80 Ra
- Luminous flux
550 lm
- Luminous flux (Φ) per unit
550 lm
- Output voltage
230 V
- Output rating
4 VA
- No. of lights
1
- Outside Ø
93 mm
- Swivel range
30
- Light-on time
25000
- Bulb base
GU10
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3743202 Paulmann 92420 Nova LED recessed light LED (monochrome) GU10 4.9 W White (matt)
Description
The white mat LED built-in light NovaPlus with 4.9 W satisfies not only its technical functions, but particularly with its flat GU10 reflector. With an installation depth of only 55 mm, it is ideally suited for installation in suspended ceilings. Thanks to the high IP65 protection, the recessed light is especially robust and can also be mounted in the bathroom or outdoor area without a second thought. The color temperature of 4000 K provides a functional, neutral white light, which can be diverted exactly where it is required thanks to its swiveling characteristics. If necessary, the brightness can be dimmed continuously. The integrated memory function stores the last selected dimming level until the next time you switch it on. The standard drill diameter of 68 mm allows for quick insertion and flexible retrofitting of the lamp. Robust metal rings ensure a high-quality appearance and guarantee a long-life use.
This text is machine translated.
This text is machine translated.
















