
Highlights & Details
LED built-in light Nova Coin round 84mm 50° Tunable White 3x6W 3x500lm 230V white matt aluminum
- Power= 6 W Total luminous flux= 500 lm Colour temperature= 2200 K Warm white to daylight white
Technical specifications
- Product type
LED ceiling light
- Operating voltage
230 V
- No. of bulbs
3
LED
- Bulb type
LED module
- Rating per bulb
6 W
6 W
500 lm
- Total luminous flux
500 lm
2200 K
- Colour
Warm white to daylight white
- Type
Circular
- Radiation angle
100°
- Light features
Colour-changing
- Recess diameter
68 mm
- Recess length
68
- Recess depth
45 mm
- Outside Ø
84
IP23 (ceiling-mount)
- Protection class
II
- Factory colour
White (matt)
- Material
Aluminium
n.rel.
- Dim
(Ø) 84 mm
Yes
- Light bulb included
Yes
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2200 K
- Colour temperature range
2200 - 6500 K
- (Ø)
84 mm
- Durability rating
30000 h
80
- Recess dimensions A x B
68 mm
- No. of lights
3
- No. of lights (max.)
3 x
30000
30000 h
- Material properties
matt
- Colour rendering index
80 Ra
- Luminous flux
500 lm
- Luminous flux (Φ) per unit
500 lm
- Output voltage
230 V
- Output rating
18 VA
- Power factor
0.7
- No. of lights
3
- Outside Ø
84
- Swivel range
50
- Light-on time
30000
- Bulb base
Coin
- Operating current
37 mA
Zigbee
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3454972 Paulmann 92440 LED ceiling light, LED recessed light LED module LED 6 W White (matt)
Information
Information 3454972 Paulmann 92440 LED ceiling light, LED recessed light LED module LED 6 W White (matt)
Description
This text is machine translated.





