16 million colors, 16 million lighting moods - The smart recessed lighting set Nova Coin brushed iron with color change function creates an individual ambience in each room. The delivery package contains three replaceable LED-bulbs including high-quality aluminum mounting rings. The special high IP protection of IP44 makes the Ideal lamps suitable for damp rooms and are protected against water spray. With 3x6 Watt power and Zigbee 3.0 control, they provide an efficient and innovative lighting solution. Zigbee 3.0 is a radio transmission protocol that interconnects devices from different manufacturers. This means that the lights can be controlled individually or together via APP, remote control or voice command: Whether cozy warm gold light (2200K), factual bright daylight white (6500K) or colorful color patterns - the combination of Tunable White, RGB and dimming function offers countless possibilities. Simple and convenient, this smart recessed light can still be switched on and off using a standard light switch. The integrated memory effect always notes the last used light setting - for maximum comfort. The light can be swiveled so you can steer it wherever you need it. The mounting is particularly easy and efficient thanks to the interconnectable and exchangeable coins, the low installation depth of only 45 mm and the 230-V direct connection.
This text is machine translated.