
Highlights & Details
LED module recessed luminaries Tunable White coin 50mm Coin 6W 530lm 230V dimmable 2200 - 6500K Satin
- Power= 6 W Total luminous flux= 530 lm Colour temperature= 2200 K Warm white to daylight white
Technical specifications
- Product type
LED ceiling light
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
6 W
530 lm
- Total luminous flux
530 lm
2200 K
- Colour
Warm white to daylight white
- Type
Circular
- Protection screen
Satinised
- Radiation angle
105°
- Light features
Low recess depth
Voice-control compatibility
Incl. remote control
Memory
Dimmable
App-enabled
- Recess diameter
51 mm
- Recess depth
29 mm
- Outside Ø
50
IP20
- Protection class
II
- Factory colour
Satin
n.rel.
- Dim
(Ø x H) 50 mm x 29 mm
Yes
- Light bulb included
Yes
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2200 K
- Colour temperature range
2200 - 6500 K
- Height
29 mm
- (Ø)
50 mm
- Durability rating
30000 h
- Rated luminous flux
530 lm
- Power rating
6 W
80
- No. of lights
1
- No. of lights (max.)
1 x
30000
30000 h
- Colour rendering index
80 Ra
- Luminous flux
530 lm
- Luminous flux (Φ) per unit
530 lm
- Output voltage
230 V
- Power consumption per unit
6 W
- Output rating
6 VA
- Power factor
0.9
- No. of lights
1
- Outside Ø
50
- Light-on time
30000
- Bulb base
Coin
- Operating current
29 mA
Zigbee
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3454986 Paulmann 92451 LED ceiling light, LED recessed light LED (monochrome) Built-in LED 6 W Satin
Information
Information 3454986 Paulmann 92451 LED ceiling light, LED recessed light LED (monochrome) Built-in LED 6 W Satin
Description
This text is machine translated.



