The Nova Coin EBL set in matt white is the innovative product solution for energy-efficient and long-life lighting. With a high-quality aluminum housing the powerful LED coins are offered as a practical 3-pc set, which reduces the power consumption significantly owing to the energy efficiency class A. That is not only good for the environment, but also for the wallet thanks to the lower power costs. With a light output of 505 lm/2.8W each and a life of up to 50000 hours, the set offers a pleasant light, which is especially long-lasting. The reduced need for new purchases saves resources and contributes to increased sustainability. In addition, the three Nova Coin panel-mounted lights convince with their swivel capability, giving the possibility of flexibly aligning the light and thus adjusting it individually to the requirements of the room. Its timeless design fits seamlessly into any ept living room and plunge the room into a pleasantly neutral white light. The mounting is particularly easy and efficient thanks to the interconnectible and exchangeable coins, the low installation depth of just 45 mm and the 230-V direct connection. As such, the 3pc set of the Nova Coin EBL is a sustainable, efficient and uncomplicated lighting solution, which meets the highest requirements.
This text is machine translated.