
Paulmann 92458 Nova Coin LED recessed light EEC: A (A - G) LED (monochrome) Built-in LED 2.8 W Clear
Highlights & Details
LED build-in lamp Nova Coin 50mm
- Power= 2.8 W Total luminous flux= 505 lm Colour temperature= 4000 K Neutral white
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
2.8 W
2.8 W
505 lm
- Total luminous flux
505 lm
4000 K
- Colour
Neutral white
- Type
Circular
- Protection screen
Clear
- Radiation angle
92°
- Light features
Low recess depth
- Recess diameter
68 mm
- Recess length
68 mm
- Recess width
51 mm
- Outside Ø
50 mm
- Protection class
II
- Factory colour
Clear
A (A - G)
- Dim
(Ø x H) 50 mm x 29 mm
No
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature range
4000 K (max)
- Height
29 mm
- (Ø)
50 mm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3393686 Paulmann 92458 Nova Coin LED recessed light EEC: A (A - G) LED (monochrome) Built-in LED 2.8 W Clear
Warranty Terms
Warranty Terms 3393686 Paulmann 92458 Nova Coin LED recessed light EEC: A (A - G) LED (monochrome) Built-in LED 2.8 W Clear
Description
This text is machine translated.
Features
- LED module with connection box, including quick-clamp for looping
- LED Nova Coin of energy efficiency class A.
- Saves resources thanks to the long life of 50000h
- Colour temperature 4000K - neutral white
- Installation is also possible with small cavity depths
- Operating voltage 230 V







