
Highlights & Details
LED built-in light Nova Plus Coin individual light swiveling IP65 round 93mm 30° Coin 6W 470lm 230V dimmable 2700K black matt
- Power= 6 W Total luminous flux= 470 lm Colour temperature= 2700 K Warm white
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
6 W
470 lm
- Total luminous flux
470 lm
2700 K
- Colour
Warm white
- Radiation angle
30°
- Swivel range (max.)
30°
- Recess diameter
83 mm
- Recess length
0 mm
- Recess width
0 mm
- Recess depth
45 mm
IP65 (ceiling-mount)
- Protection class
II
- Factory colour
Black (matt)
- Material
Aluminium
- Weight
0.36 kg
n.rel.
- Dim
(Ø) 93 mm
Yes
- Light bulb included
Yes
- Colour temperature range
2700 K
- (Ø)
93 mm
- Material properties
matt
- Bulb base
Coin
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2814019 Paulmann 92459 Nova Plus Coin LED recessed light LED (monochrome) 6 W Black (matt)
Warranty Terms
Warranty Terms 2814019 Paulmann 92459 Nova Plus Coin LED recessed light LED (monochrome) 6 W Black (matt)
Description
This text is machine translated.
Features
- Set of 1 light incl. LED ModuleColour temperature 2700K - warm whiteWith satin finish safety glassVery flat - the installation is possible even with small cavity depths of only 30 mmFor the 230 V direct connectionIP protection IP65 splash-water protectedDimmable
Scope of delivery
- LED built-in light Nova Plus Coin individual light swiveling IP65 round 93mm 30° Coin 6W 470lm 230V dimmable 2700K black matt
- User manual.




