
1/8
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed light
230 V
1
LED (monochrome)
6 W
6 W
500 lm
500 lm
4000 K
Neutral white
100°
30°
68 mm
0 mm
0 mm
55 mm
IP65 (ceiling-mount)
II
Black (matt)
Plastic
0.17 kg
n.rel.
(Ø) 90 mm
Yes
4000 K
90 mm
matt
yes
User & Safety Instructions 2814020 Paulmann 92461 Calla LED recessed light LED (monochrome) 6 W Black (matt)
Warranty Terms 2814020 Paulmann 92461 Calla LED recessed light LED (monochrome) 6 W Black (matt)