
1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


LED recessed light
230 V
3
LED (monochrome)
4.9 W
14.7 W
420 lm
1260 lm
3000 K
Warm white
110°
20°
68 mm
50 mm
IP20
II
White
n.rel.
(Ø) 90 mm
Yes
6500 K
3000 K
3000 - 6500 K
90 mm
Zigbee
Certified by EU Garan
User & Safety Instructions 2814014 Paulmann 92466 LED recessed light 3-piece set LED (monochrome) 14.7 W White
Warranty Terms 2814014 Paulmann 92466 LED recessed light 3-piece set LED (monochrome) 14.7 W White