
Paulmann 92469 Base Coin LED surface-mount light EEC: F (A - G) LED (monochrome) 4.9 W Satin
Highlights & Details
LED module INSTALL.light Smart home Zigbee base coin round 50mm COIN 4.9W 430lm 230V dimmable 3000K satin
- Power= 4.9 W Total luminous flux= 430 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED surface-mount light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
4.9 W
4.9 W
430 lm
- Total luminous flux
430 lm
3000 K
- Colour
Warm white
- Radiation angle
110°
- Recess diameter
0 mm
- Recess length
0 mm
- Recess width
0 mm
- Recess depth
0 mm
IP20
- Protection class
II
- Factory colour
Satin
- Material
Plastic
- Weight
0.08 kg
F (A - G)
- Dim
(Ø x H) 50 mm x 47 mm
- Light bulb included
Yes
- Colour temperature range
3000 K
- Height
47 mm
- (Ø)
50 mm
- Bulb base
Coin
- Start-up time required to reach 60 % luminous flux (in sec)
2 s
Zigbee
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2814013 Paulmann 92469 Base Coin LED surface-mount light EEC: F (A - G) LED (monochrome) 4.9 W Satin
Warranty Terms
Warranty Terms 2814013 Paulmann 92469 Base Coin LED surface-mount light EEC: F (A - G) LED (monochrome) 4.9 W Satin
Description
This text is machine translated.
Features
- Can be controlled with Smart home Zigbee remote controlCan be used with Smart home gateways that have a Zigbee interfaceFurthermore, it can be switched on and off by the light switchVery flat - the installation is possible even with small cavity depths of only 30 mmFor the 230 V direct connectionEfficient LED-technologyStepless dimmingColour temperature 2700K - warm white
Scope of delivery
- LED module INSTALL.light Smart home Zigbee base coin round 50mm COIN 4.9W 430lm 230V dimmable 3000K satin
- User manual.






