
Highlights & Details
EBL Choose 3pc Coin Set Easy-Dim LED 3x6.5W 630lm 2700K 51mm plastic
- Power= 19.5 W Colour temperature= 2700 K Warm white
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
3
LED
- Bulb type
LED (monochrome)
- Rating per bulb
6.5 W
19.5 W
630 lm
2700 K
- Colour
Warm white
- Type
Planar
- Protection screen
Satinised
- Radiation angle
100°
- Light features
Dimmable via light switch
- Recess diameter
68 mm
- Recess depth
30 mm
- Outside Ø
51
- Protection class
II
- Factory colour
Satin
- Material
Plastic
n.rel.
- Dim
(Ø x H) 51.00 mm x 30.00 mm
Yes
- Light bulb included
Yes
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Colour temperature range
2700 - 2700 K
- Height
30.00 mm
- (Ø)
51.00 mm
- Durability rating
30000 h
- Rated luminous flux
630 lm
- Power rating
6.5 W
- No. of lights
3
- No. of lights (max.)
3 x
30000
30000 h
- Output voltage
230 V
- Power consumption
6 W
- Outside Ø
51
- Light-on time
30000
- Bulb base
Coin
- Start-up time required to reach 60 % luminous flux (in sec)
2 s
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2344944 Paulmann 92477 LED recessed light 3-piece set LED (monochrome) LED 19.5 W Satin
User & Safety Instructions 2344944 Paulmann 92477 LED recessed light 3-piece set LED (monochrome) LED 19.5 W Satin
Description
This text is machine translated.















