
Highlights & Details
LED - mounted light
- Warm white LED
- indirect light emission
- low installation depth
- This text is machine translated.
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
1.7 W
1.7 W
50 lm
- Total luminous flux
50 lm
2700 K
- Colour
Warm white
- Type
Square
- Protection screen
Satinised
- Light features
Indirect light emission
Low recess depth
- Recess diameter
6 cm
- Recess depth
3.5 cm
- External length
7.8 cm
- External width
7.8 cm
- Protection class
II
- Factory colour
White (glossy)
- Material
Plastic
n.rel.
- Light bulb included
Yes
- Colour temperature range
2700 K
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1782499 Paulmann 92922 LED recessed light LED (monochrome) Built-in LED 1.7 W White (glossy)
User & Safety Instructions 1782499 Paulmann 92922 LED recessed light LED (monochrome) Built-in LED 1.7 W White (glossy)
Description
This text is machine translated.
Scope of delivery
- LED Recessed Lighting
- User manual.











