
Number
Highlights & Details
LED - mounted light
- Warm white LED
- indirect light emission
- low installation depth
- This text is machine translated.
Technical specifications
- Product type
LED recessed light (+ motion detector)
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
2.7 W
2.7 W
50 lm
- Total luminous flux
50 lm
2700 K
- Colour
Warm white
- Type
Circular
- Protection screen
Satinised
- Radiation angle
72°
- Light features
Indirect light emission
Low recess depth
- Recess diameter
6 cm
- Recess length
0 mm
- Recess width
0 mm
- Recess depth
3.5 cm
- Outside Ø
7.8 cm
IP20
- Protection class
II
- Factory colour
White (glossy)
- Material
Plastic
- Weight
0.09 kg
n.rel.
- Light bulb included
Yes
- Colour temperature range
2700 K
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1782396 Paulmann 92925 4000870929254 LED recessed light (+ motion detector) LED (monochrome) Built-in LED 2.7 W White (glossy)
User & Safety Instructions 1782396 Paulmann 92925 4000870929254 LED recessed light (+ motion detector) LED (monochrome) Built-in LED 2.7 W White (glossy)
Description
This text is machine translated.
Scope of delivery
- LED recessed light (+ motion detector)
- User manual.










