
Highlights & Details
Recessed wall light, decorative
- Warm white LEDs
- Indirect light emission
- Adjustable light emission
Technical specifications
- Product type
LED recessed wall light
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
2.5 W
2.5 W
30 lm
- Total luminous flux
30 lm
2700 K
- Colour
Warm white
- Type
Circular
- Light features
Indirect light emission
Adjustable light emission
Low recess depth
- Recess diameter
6 cm
- Recess width
60 mm
- Recess depth
3 cm
- Outside Ø
12.3 cm
- Protection class
II
- Factory colour
White (matt)
- Material
Plastic
n.rel.
- Light bulb included
Yes
- Colour temperature range
2700 K
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1782366 Paulmann 92926 Dekorativ LED recessed wall light LED (monochrome) Built-in LED 2.5 W White (matt)
User & Safety Instructions 1782366 Paulmann 92926 Dekorativ LED recessed wall light LED (monochrome) Built-in LED 2.5 W White (matt)
Description
This text is machine translated.
Scope of delivery
- LED - mounted light
- User manual.












