
Highlights & Details
EBL set Nova Plus ZB Coin tw rd black LED 1x6W 230V 51mm iron brushed/aluminum zinc
- Power= 6 W Colour temperature= 2700 K Warm white
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
6 W
470 lm
2700 K
- Colour
Warm white
- Radiation angle
100°
- Light features
Dimmable
IP23 (ceiling-mount)
- Protection class
II
- Factory colour
Iron (brushed)
- Material
Aluminium
n.rel.
- Dim
(Ø) 84 mm
Yes
- Light bulb included
Yes
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2700 K
- Colour temperature range
2700 - 6500 K
- (Ø)
84 mm
- Durability rating
30000 h
- No. of lights (max.)
1 x
30000 h
- Material properties
brushed
- Transfer Standard (Smart Home)
ZigBee
- Luminous flux
470 lm
- Swivel range
50
- Bulb base
Coin
- Operating current
58 mA
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345136 Paulmann 92961 LED recessed light LED (monochrome) Built-in LED 6 W Iron (brushed)
User & Safety Instructions 2345136 Paulmann 92961 LED recessed light LED (monochrome) Built-in LED 6 W Iron (brushed)
Description
This text is machine translated.
Features
- Bidirectional data transfer
- For the 230 V direct connection
- Colour temperature 2700K - Warm white up to 6500K - Daylight white






