
Number
Highlights & Details
EBL set Nova mini Plus Coin EasyDim swiveling 3x4.2W 2700K 230V white matt/aluminum
- Set of 3 lights including LED module
- Color temperature: 2700K - warm white
- EasyDim - continuous dimming via an existing wall switch
- Very flat - installation is possible even at low cavity depths of 30 to 35mm
- For the 230V direct connection
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
4.20 W
4.20 W
- Total luminous flux
300 lm
2700 K
- Colour
Warm white
- Radiation angle
38°
- Light features
Dimmable
- Swivel range (max.)
15°
- Recess diameter
54 mm
- Recess length
54 mm
- Recess width
54 mm
- Recess depth
50 mm
IP23
- Protection class
II
- Factory colour
White
n.rel.
- Dim
(Ø) 66 mm
Yes
- Light bulb included
Yes
- Colour temperature range
2700 K
- (Ø)
66 mm
- Durability rating
30000 h
80
30000
30000 h
- Power consumption
4.2
- No. of lights
3
- Outside Ø
66
- Swivel range
15
- Light-on time
30000
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2280486 Paulmann 92971 EBL Nova mini Plus Coin LED recessed light 3-piece set LED (monochrome) 4.20 W White
Download
Download 2280486 Paulmann 92971 EBL Nova mini Plus Coin LED recessed light 3-piece set LED (monochrome) 4.20 W White
Description
This text is machine translated.










