
Highlights & Details
EBL set Nova round rigid LED IP44 1x6.5W 4000K 230V GU10 51mm white matt/aluminum zinc
- Power= 6.5 W Colour temperature= 4000 K Neutral white
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
1
GU10
- Bulb type
LED (monochrome)
- Rating per bulb
6.5 W
6.5 W
4000 K
- Colour
Neutral white
IP44 (ceiling-mount)
- Protection class
II
- Factory colour
White (matt)
n.rel.
- Dim
(Ø) 78 mm
No
- Light bulb included
Yes
- Colour temperature range
4000 K
- (Ø)
78 mm
- No. of lights
1
- No. of lights (max.)
1 x
- Material properties
matt
- No. of lights
1
- Bulb base
GU10
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345051 Paulmann 92978 LED recessed light LED (monochrome) GU10 6.5 W White (matt)
User & Safety Instructions 2345051 Paulmann 92978 LED recessed light LED (monochrome) GU10 6.5 W White (matt)
Description
Nova built-in spotlights 1 x 6.5 W made of aluminum zinc matt in white, offer you good light, harmonious design and high energy efficiency. The purist look is not disturbed by snap rings: Since the illuminant is inserted from the rear no snap ring is necessary. Thanks to the 230V direct connection, you can easily chain the lights together without restriction. Due to the uncomplicated fixing with retaining springs, the ceiling remains undamaged even after repeated installation and removal. The delivery includes efficient and long-lasting GU10 LED-bulbs, which provide a factual lighting with their neutral white light.
This text is machine translated.
This text is machine translated.













