
Highlights & Details
EB Panel AREO VariFit IP44 6.5W 3000K 118mm Chrome matt Cost
- Power= 6.5 W Total luminous flux= 850 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED recessed panel
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
6.5 W
6.5 W
850 lm
- Total luminous flux
850 lm
3000 K
- Colour
Warm white
- Recess diameter
50 mm
- Recess length
50 mm
- Recess width
85 mm
- Recess depth
45 mm
- Outside Ø
118 mm
IP44
- Protection class
II
- Factory colour
Chrome (matt)
n.rel.
- Dim
(Ø x H) 118 mm x 12 mm
- Light bulb included
Yes
- Colour temperature range
3000 K
- Height
12 mm
- (Ø)
118 mm
- Recess dimensions A x B
50-85 mm
- Luminous flux
850 lm
- Luminous flux (Φ) per unit
850 lm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372708 Paulmann 93033 AREO VariFit LED recessed panel LED (monochrome) 6.5 W Chrome (matt)
User & Safety Instructions 2372708 Paulmann 93033 AREO VariFit LED recessed panel LED (monochrome) 6.5 W Chrome (matt)
Information
Information 2372708 Paulmann 93033 AREO VariFit LED recessed panel LED (monochrome) 6.5 W Chrome (matt)
Description
This text is machine translated.
















