
Highlights & Details
EB Panel AREO VariFit IP44 18W TuneW Zigbee 230mm White Cost
- Power= 16 W Total luminous flux= 2000 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED recessed panel
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
16 W
16 W
2000 lm
- Total luminous flux
2000 lm
3000 K
- Colour
Warm white
- Type
Circular
- Recess diameter
50 mm
- Recess length
50 mm
- Recess width
195 mm
- Recess depth
45 mm
- Outside Ø
230 mm
IP44
- Protection class
II
- Factory colour
White
n.rel.
- Dim
(Ø x H) 230 mm x 12 mm
Yes
- Light bulb included
Yes
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 6500 K
- Height
12 mm
- (Ø)
230 mm
- Recess dimensions A x B
50-195 mm
- Transfer Standard (Smart Home)
ZigBee
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372697 Paulmann 93044 AREO VariFit TuneW Zigbee LED recessed panel LED (monochrome) 16 W White
User & Safety Instructions 2372697 Paulmann 93044 AREO VariFit TuneW Zigbee LED recessed panel LED (monochrome) 16 W White
Information
Information 2372697 Paulmann 93044 AREO VariFit TuneW Zigbee LED recessed panel LED (monochrome) 16 W White
Description
This text is machine translated.







![Packaging Rear of LED Light:<br><br>220V, 18W<br>Light Module 2000lm<br>Colour Temperature Range: 3000-6500K<br><br>[Diagram of Control Panel and Functions]](https://asset.conrad.com/media10/isa/160267/c1/-/en/002372697CI22/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)







