
Highlights & Details
EB Panel AREO VariFit IP44 15W TuneW Zigbee 175mm Chrome Matt KST
- Power= 13 W Total luminous flux= 1700 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED recessed panel
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
13 W
13 W
1700 lm
- Total luminous flux
1700 lm
3000 K
- Colour
Warm white
- Type
Circular
- Recess diameter
50 mm
- Recess length
50 mm
- Recess width
140 mm
- Recess depth
45 mm
- Outside Ø
175 mm
IP44
- Protection class
II
- Factory colour
Chrome (matt)
- Material
Plastic
n.rel.
- Dim
(Ø x H) 175 mm x 12 mm
Yes
- Light bulb included
Yes
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 6500 K
- Height
12 mm
- (Ø)
175 mm
- Recess dimensions A x B
50-140 mm
- Transfer Standard (Smart Home)
ZigBee
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372696 Paulmann 93045 AREO VariFit TuneW Zigbee LED recessed panel LED (monochrome) 13 W Chrome (matt)
User & Safety Instructions 2372696 Paulmann 93045 AREO VariFit TuneW Zigbee LED recessed panel LED (monochrome) 13 W Chrome (matt)
Information
Information 2372696 Paulmann 93045 AREO VariFit TuneW Zigbee LED recessed panel LED (monochrome) 13 W Chrome (matt)
Description
This text is machine translated.















