
Highlights & Details
EB Panel AREO VariFit IP44 16W 3000K 3Step dim 230mm White KST
- Power= 16 W Total luminous flux= 2200 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED recessed panel
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
16 W
16 W
2200 lm
- Total luminous flux
2200 lm
3000 K
- Colour
Warm white
- Recess diameter
50 mm
- Recess length
50 mm
- Recess width
195 mm
- Recess depth
45 mm
- Outside Ø
230 mm
IP44
- Protection class
II
- Factory colour
White
- Material
Plastic
n.rel.
- Dim
(Ø x H) 230 mm x 12 mm
Yes
- Light bulb included
Yes
- Colour temperature range
3000 K
- Height
12 mm
- (Ø)
230 mm
- Recess dimensions A x B
50-195 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372691 Paulmann 93050 AREO VariFit LED recessed panel LED (monochrome) 16 W White
User & Safety Instructions 2372691 Paulmann 93050 AREO VariFit LED recessed panel LED (monochrome) 16 W White
Information
Information 2372691 Paulmann 93050 AREO VariFit LED recessed panel LED (monochrome) 16 W White
Description
This text is machine translated.






