
Highlights & Details
EB Panel AREO VariFit IP44 13W 3000K 3Step dim 175x175mm White KST
- Power= 13 W Total luminous flux= 1800 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED recessed panel
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
13 W
13 W
1800 lm
- Total luminous flux
1800 lm
3000 K
- Colour
Warm white
- Type
Square
- Recess diameter
50 mm
- Recess length
50 mm
- Recess width
140 mm
- Recess depth
45 mm
- External length
175 mm
- External width
175 mm
IP44
- Protection class
II
- Factory colour
White
- Material
Plastic
n.rel.
- Dim
(W x H x D) 175 x 12 x 175 mm
Yes
- Light bulb included
Yes
- Colour temperature range
3000 K
- Width
175 mm
- Height
12 mm
- Depth
175 mm
- Recess dimensions A x B
50-140 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372688 Paulmann 93053 AREO VariFit LED recessed panel LED (monochrome) 13 W White
User & Safety Instructions 2372688 Paulmann 93053 AREO VariFit LED recessed panel LED (monochrome) 13 W White
Information
Information 2372688 Paulmann 93053 AREO VariFit LED recessed panel LED (monochrome) 13 W White
Description
This text is machine translated.














