
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 14.28
3
5% = € 0.71
€ 13.57
5
7% = € 0.99
€ 13.29
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 14.28 / piece)
€ 14.28
plus VAT.
14-day return policy included
Highlights & Details
EB Panel Veluna VariFit IP44 21W 3000K 3 Step dim 215x215mm KST
- Power= 21 W Total luminous flux= 2400 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
21 W
21 W
- Total luminous flux
2400 lm
3000 K
- Colour
Warm white
- Type
Planar
- Protection screen
Satinised
- Light features
Dimmable
- Recess depth
30 mm
IP44 (ceiling-mount)
- Protection class
II
- Factory colour
Satin
- Material
Plastic
n.rel.
- Dim
(W x H x D) 215 x 10 x 215 mm
Yes
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Width
215 mm
- Height
10 mm
- Depth
215 mm
- Durability rating
30000 h
30000
30000 h
- Power consumption
24
- No. of lights
1
- Light-on time
30000
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2280455 Paulmann 93062 EB Panel Veluna VariFit LED recessed light LED (monochrome) Built-in LED 21 W Satin
Description
The frameless Veluna panel with a power of 21 watts provides warm white light over the entire area. Thanks to flexible VariFit technology, you can adjust the clamping springs for the installation continuously between 45 and 190 mm. This allows the panel to be installed in existing drill holes as well as in new standard drill bits. With the integrated 3-step-dim function, it can be dimmed in three stages by repeatedly pressing a commercially available light switch. The memory function remembers the last used level until the next power-up.
This text is machine translated.
This text is machine translated.















