
Highlights & Details
EB Panel Veluna VariFit IP44 17.5W 4000K 3 Step dim 185mm KST
- Power= 17.50 W Total luminous flux= 1900 lm Colour temperature= 4000 K Neutral white
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
17.5 W
17.50 W
- Total luminous flux
1900 lm
4000 K
- Colour
Neutral white
- Type
Planar
- Protection screen
Satinised
- Light features
Dimmable
- Recess depth
30 mm
IP44 (ceiling-mount)
- Protection class
II
- Factory colour
Satin
n.rel.
- Dim
(Ø x H) 185 mm x 10 mm
Yes
- Light bulb included
Yes
- Colour temperature range
4000 K
- Height
10 mm
- (Ø)
185 mm
- Durability rating
30000 h
30000
30000 h
- Power consumption
21.5
- No. of lights
1
- Outside Ø
185
- Light-on time
30000
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2280442 Paulmann 93067 EB Panel Veluna VariFit LED recessed light LED (monochrome) Built-in LED 17.50 W Satin
Description
The frameless Veluna panel with a power of 17.5 watts provides for flat neutral white light. Thanks to flexible VariFit technology, you can adjust the clamping springs for the installation continuously between 45 and 190 mm. This allows the panel to be installed in existing drill holes as well as in new standard drill bits. With the integrated 3-step-dim function, it can be dimmed in three stages by repeatedly pressing a commercially available light switch. The memory function remembers the last used level until the next power-up.
This text is machine translated.
This text is machine translated.
















