
Highlights & Details
EBL set Nova Plus Coin dim rd st 3x6W
- Power= 18 W Total luminous flux= 470 lm Colour temperature= 2700 K Warm white
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
3
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
18 W
470 lm
- Total luminous flux
470 lm
2700 K
- Colour
Warm white
- Type
Circular
- Protection screen
Satinised
- Light features
Dimmable
- Recess diameter
68 mm
- Recess depth
45 mm
IP44 (ceiling-mount)
- Protection class
II
- Factory colour
Black
n.rel.
- Dim
(Ø) 78 mm
Yes
- Light bulb included
Yes
- Colour temperature range
2700 K
- (Ø)
78 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2568695 Paulmann 93081 Set Nova Plus LED recessed light LED (monochrome) Built-in LED 18 W Black
Warranty Terms
Warranty Terms 2568695 Paulmann 93081 Set Nova Plus LED recessed light LED (monochrome) Built-in LED 18 W Black
Description
This text is machine translated.





