
1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed light
230 V
3
LED (monochrome)
4 W
12 W
310 lm
310 lm
2700 K
Warm white
Planar
38°
Recess mount option
54 mm
50 mm
35 mm
IP23
II
Black
Metal
n.rel.
(Ø x H) 66 mm x 30 mm
No
Yes
2700 K
2700 K
2700 - 2700 K
30 mm
66 mm
yes
Certified by EU Garan
User & Safety Instructions 2568698 Paulmann 93084 Nova mini LED recessed light LED (monochrome) 12 W Black
Warranty Terms 2568698 Paulmann 93084 Nova mini LED recessed light LED (monochrome) 12 W Black