
Highlights & Details
EBL Nova mini Plus Coin ED 3x4W black m
- Power= 12 W Total luminous flux= 310 lm Colour temperature= 2700 K Warm white
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
3
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
4 W
12 W
310 lm
- Total luminous flux
310 lm
2700 K
- Colour
Warm white
- Radiation angle
38°
- Light features
Swivelling
- Swivel range (max.)
15°
- Recess diameter
54 mm
- Recess depth
50 mm
IP23
- Protection class
II
- Factory colour
Black (matt)
n.rel.
- Dim
(Ø x H) 66 mm x 30 mm
No
- Light bulb included
Yes
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Colour temperature range
2700 - 2700 K
- Height
30 mm
- (Ø)
66 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2568699 Paulmann 93085 Nova mini LED recessed light LED (monochrome) Built-in LED 12 W Black (matt)
Warranty Terms
Warranty Terms 2568699 Paulmann 93085 Nova mini LED recessed light LED (monochrome) Built-in LED 12 W Black (matt)
Description
This text is machine translated.






