
Highlights & Details
Spec. Wall EBL Edge LED 1x1.1W 230V sz
- Power= 1.40 W Total luminous flux= 100 lm Colour temperature= 2700 K Warm white
Technical specifications
- Product type
LED recessed wall light
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
1.2 W
1.40 W
100 lm
- Total luminous flux
100 lm
2700 K
- Colour
Warm white
- Type
Square
- Radiation angle
100°
- Light features
Recess mount option
- Recess diameter
55 mm
- Recess length
0 mm
- Recess width
0 mm
- Recess depth
30 mm
- External length
5 mm
- External width
80 mm
IP21
- Protection class
II
- Factory colour
White (matt)
- Material
Plastic
- Weight
0.09 kg
n.rel.
- Dim
(L x W x H) 80 x 80 x 5 mm
No
- Light bulb included
Yes
- Colour temperature (max.)
2700 K
- Colour temperature range
2700 K (max)
- Width
80 mm
- Height
5 mm
- Length
80 mm
- Rated luminous flux
50 lm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2568750 Paulmann 93093 Wand EBL Edge LED recessed wall light LED (monochrome) Built-in LED 1.40 W White (matt)
Warranty Terms
Warranty Terms 2568750 Paulmann 93093 Wand EBL Edge LED recessed wall light LED (monochrome) Built-in LED 1.40 W White (matt)
Description
This text is machine translated.












