
Highlights & Details
EBL Calla WhiteSwitch rd black 3x550lm cm
- Power= 15 W Total luminous flux= 550 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
3
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
5 W
15 W
550 lm
- Total luminous flux
550 lm
3000 K
- Colour
Warm white
- Radiation angle
100°
- Swivel range (max.)
30°
- Recess depth
45 mm
IP65 (ceiling-mount)
- Protection class
II
- Factory colour
Chrome (matt)
- Material
Chrome
n.rel.
- Dim
(Ø) 90 mm
No
- Light bulb included
Yes
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2700 K
- Colour temperature range
2700 - 6500 K
- (Ø)
90 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2568700 Paulmann 93095 Calla WhiteSwitch LED recessed light LED (monochrome) Built-in LED 15 W Chrome (matt)
Warranty Terms
Warranty Terms 2568700 Paulmann 93095 Calla WhiteSwitch LED recessed light LED (monochrome) Built-in LED 15 W Chrome (matt)
Description
This text is machine translated.





