
Highlights & Details
LED build-in lamp 3-step-dim cole coin IP44 angular 88x88mm
- Power= 18 W Total luminous flux= 1410 lm Colour temperature= 2700 K Warm white
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
3
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
18 W
470 lm
- Total luminous flux
1410 lm
2700 K
- Colour
Warm white
- Type
Square
- Radiation angle
100°
- Light features
Dimmable via light switch
- Recess diameter
80 mm
- Recess length
80 mm
- Recess depth
70 mm
- External length
88 mm
- External width
88 mm
IP44 (ceiling-mount)
- Protection class
II
- Factory colour
Black
n.rel.
- Dim
(W x H x D) 88 x 56 x 88 mm
Yes
- Light bulb included
Yes
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Colour temperature range
2700 - 2700 K
- Width
88 mm
- Height
56 mm
- Depth
88 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3220056 Paulmann 93125 Cole LED recessed light 3-piece set LED (monochrome) Built-in LED 18 W Black
Warranty Terms
Warranty Terms 3220056 Paulmann 93125 Cole LED recessed light 3-piece set LED (monochrome) Built-in LED 18 W Black
Description
This text is machine translated.
Features
- Colour temperature 2700K - warm white
- For the 230 V direct connection
- Includes replaceable LED bulb
- IP protection IP44 - splash-proof
- Can be dimmed in 3 stages with the commercially available light switch
Scope of delivery
- 3 LED build-in lamps Cole
- User manual.







