
Highlights & Details
LED wall light Edge Quadro angled 80x42mm 1.2W 25lm 230V 2700K chrome mat
- Power= 1.2 W Total luminous flux= 25 lm Colour temperature= 2700 K Warm white
Technical specifications
- Product type
LED recessed wall light
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
1.2 W
1.2 W
25 lm
- Total luminous flux
25 lm
2700 K
- Colour
Warm white
- Type
Square
- Radiation angle
78°
- Light features
Incl. motion detector
- Recess diameter
68 mm
- Recess length
68 mm
- Recess depth
35 mm
- External length
42 mm
- External width
80 mm
IP20
- Protection class
II
- Factory colour
Chrome (matt)
- Material
Chrome
n.rel.
- Dim
(Ø x H) 68 mm x 80 mm
No
- Light bulb included
Yes
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Colour temperature range
2700 - 2700 K
- Width
80 mm
- Height
80 mm
- Depth
42 mm
- (Ø)
68 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3330668 Paulmann 93134 LED recessed wall light LED (monochrome) Built-in LED 1.2 W Chrome (matt)
Warranty Terms
Warranty Terms 3330668 Paulmann 93134 LED recessed wall light LED (monochrome) Built-in LED 1.2 W Chrome (matt)
Description
This text is machine translated.
Features
- Colour temperature 2700K - warm white
- For standard mounting boxes with a 68 mm diameter
- LED bulb (firmly mounted) included
- Efficient LED-technology
- Decorative lighting effects set the wall in scene






