

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed light
230 V
10
LED (monochrome)
4.8 W
4.8 W
440 lm
440 lm
3000 K
Warm white
Circular
50°
Swivelling
25°
68 mm
35 mm
82 mm
IP20
II
White
n.rel.
(Ø) 82 mm
Yes
3000 K
82 mm
yes
User & Safety Instructions 3789918 Paulmann 93164 LED recessed light LED (monochrome) 4.8 W White