
Highlights & Details
OJ Set Spircle 8W 36° 3000K 230/40V black matt/aluminum
- Power= 8 W
- Total luminous flux= 780 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Dim
(Ø x H) 78 mm x 83 mm
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED surface-mount light
- Bulb type
LED (monochrome)
- Height
83 mm
Built-in LED
- Rating per bulb
8 W
8 W
- (Ø)
78 mm
- Protection class
II
IP20
- Factory colour
Black (matt)
- Material
Aluminium
- Weight
0.39 kg
n.rel.
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Colour temperature range
3000 K
- Total luminous flux
780 lm
780 lm
- Recess length
0 mm
- Recess width
0 mm
- Recess depth
0 mm
- Recess diameter
0 mm
- Radiation angle
38°
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372658 Paulmann 93371 Spircle LED surface-mount light LED (monochrome) Built-in LED 8 W Black (matt)
User & Safety Instructions 2372658 Paulmann 93371 Spircle LED surface-mount light LED (monochrome) Built-in LED 8 W Black (matt)
Information
Information 2372658 Paulmann 93371 Spircle LED surface-mount light LED (monochrome) Built-in LED 8 W Black (matt)
Description
This text is machine translated.













