
Highlights & Details
OJ Set Spircle 8W 36° 3000K 230/40V White matt/Aluminum
- Power= 8 W
- Total luminous flux= 780 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Dim
(Ø x H) 78 mm x 83 mm
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED surface-mount light
- Bulb type
LED (monochrome)
- Height
83 mm
Built-in LED
- Rating per bulb
8 W
8 W
- (Ø)
78 mm
- Protection class
II
- Factory colour
White
n.rel.
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Colour temperature range
3000 K
- Total luminous flux
780 lm
780 lm
- Radiation angle
38°
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372656 Paulmann 93373 Spircle LED surface-mount light LED (monochrome) Built-in LED 8 W White
User & Safety Instructions 2372656 Paulmann 93373 Spircle LED surface-mount light LED (monochrome) Built-in LED 8 W White
Information
Information 2372656 Paulmann 93373 Spircle LED surface-mount light LED (monochrome) Built-in LED 8 W White
Description
This text is machine translated.









