
Highlights & Details
EBL set Spircle 8W 36° 3000K 230/40V chrome matt/aluminum
- Power= 8 W Total luminous flux= 780 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
8 W
8 W
780 lm
- Total luminous flux
780 lm
3000 K
- Colour
Warm white
- Radiation angle
38°
- Light features
Pivoted
Swivelling
- Rotation range (max.)
360°
- Swivel range (max.)
90°
- Recess diameter
64 mm
- Recess length
64 mm
- Recess width
68 mm
- Recess depth
45 mm
IP20
- Protection class
II
- Factory colour
Chrome (matt)
- Material
Aluminium
n.rel.
- Dim
(Ø) 78 mm
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- (Ø)
78 mm
- Recess dimensions A x B
64 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372655 Paulmann 93374 Spircle LED recessed light LED (monochrome) Built-in LED 8 W Chrome (matt)
User & Safety Instructions 2372655 Paulmann 93374 Spircle LED recessed light LED (monochrome) Built-in LED 8 W Chrome (matt)
Information
Information 2372655 Paulmann 93374 Spircle LED recessed light LED (monochrome) Built-in LED 8 W Chrome (matt)
Description
This text is machine translated.










