
Highlights & Details
EBL set Gil Coin 3StepDim rd rigid LED 3x6W 2700K 230V white/black (matt) aluminum
- Power= 18 W Total luminous flux= 470 lm Colour temperature= 2700 K Warm white
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
3
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
18 W
470 lm
- Total luminous flux
470 lm
2700 K
- Colour
Warm white
- Type
Circular
- Light features
Dimmable
- Recess diameter
62 mm
- Recess length
62 mm
- Recess depth
45 mm
- Outside Ø
68 mm
IP44
- Protection class
II
- Factory colour
White (matt)
Black (matt)
n.rel.
- Dim
(Ø x H) 68 mm x 42 mm
- Light bulb included
Yes
- Colour temperature range
2700 K
- Height
42 mm
- (Ø)
68 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2386547 Paulmann 93377 LED recessed light LED (monochrome) Built-in LED 18 W White (matt), Black (matt)
User & Safety Instructions 2386547 Paulmann 93377 LED recessed light LED (monochrome) Built-in LED 18 W White (matt), Black (matt)
User & Safety Instructions 2386547 Paulmann 93377 LED recessed light LED (monochrome) Built-in LED 18 W White (matt), Black (matt)
Description
This text is machine translated.
















