
Number
Total (€ 53.77 / piece)
€ 53.77
plus VAT.
Highlights & Details
EBL set Gil Coin 3StepDim rd rigid LED 3x6W 2700K 230V black (matt)/ferrous aluminum
- Power= 19.5 W Total luminous flux= 470 lm Colour temperature= 2700 K Warm white
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
3
- Rating per bulb
6.5 W
19.5 W
470 lm
- Total luminous flux
470 lm
2700 K
- Colour
Warm white
- Type
Circular
- Light features
Dimmable
- Recess diameter
62 mm
- Recess length
62 mm
- Recess depth
45 mm
- Outside Ø
68 mm
IP44
- Protection class
II
- Factory colour
Black
Iron
n.rel.
- Dim
(Ø x H) 68 mm x 45 mm
- Light bulb included
Yes
- Colour temperature range
2700 K
- Height
45 mm
- (Ø)
68 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2386526 Paulmann 93383 LED recessed light 19.5 W Black, Iron
User & Safety Instructions 2386526 Paulmann 93383 LED recessed light 19.5 W Black, Iron
User & Safety Instructions 2386526 Paulmann 93383 LED recessed light 19.5 W Black, Iron
Description
The decorative recessed luminaries Gil in the 3er-set in the color black (matt)#Iron brushed provide with their two-colored design for highlights of light and set anti-glare accents on the ceiling. Due to the protruding decorative cylinder, a lower installation depth is required compared to the reset light points. When you discover them, you don't want to look away. The spotlight points with brilliant technology: The changeable LED coins provide pleasantly warm white light, can be dimmed with a conventional light switch in three stages and can be connected to one another infinitely. You need a drill diameter of 62 mm.
This text is machine translated.
This text is machine translated.
















