
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
1
GU10
- Bulb type
LED (monochrome)
IP23 (ceiling-mount)
- Protection class
II
- Factory colour
Black (matt)
Gold
n.rel.
- Dim
(Ø) 88.00 mm
Yes
- Light bulb included
No
- (Ø)
88.00 mm
- Durability rating
30000 h
- No. of lights
1
- No. of lights (max.)
1 x
30000 h
- Material properties
matt
- Bulb base
GU10
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2344981 Paulmann 93395 LED recessed light LED (monochrome) GU10 Black (matt), Gold
User & Safety Instructions 2344981 Paulmann 93395 LED recessed light LED (monochrome) GU10 Black (matt), Gold
Conformity certificate
Conformity certificate 2344981 Paulmann 93395 LED recessed light LED (monochrome) GU10 Black (matt), Gold
Description
This text is machine translated.



















