
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
1
GU10
- Bulb type
LED (monochrome)
- Recess diameter
80 mm
- Recess length
80
- Recess depth
110 mm
- Outside Ø
88
IP23 (ceiling-mount)
- Protection class
II
- Factory colour
White (matt)
Gold
n.rel.
- Dim
(Ø) 88.00 mm
Yes
- Light bulb included
No
- (Ø)
88.00 mm
- Durability rating
30000 h
- Recess dimensions A x B
80 mm
- No. of lights
1
- No. of lights (max.)
1 x
30000
30000 h
- Material properties
matt
- Output voltage
230 V
- Outside Ø
88
- Light-on time
30000
- Bulb base
GU10
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2344956 Paulmann 93396 LED recessed light LED (monochrome) GU10 White (matt), Gold
User & Safety Instructions 2344956 Paulmann 93396 LED recessed light LED (monochrome) GU10 White (matt), Gold
Conformity certificate
Conformity certificate 2344956 Paulmann 93396 LED recessed light LED (monochrome) GU10 White (matt), Gold
Description
This text is machine translated.



















