
Highlights & Details
EBL Cole round rigid max 1x10W GU10 230V white matt/silver Aluminum/plastic
- Power= 10 W
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
1
GU10
- Bulb type
LED (monochrome)
- Rating per bulb
10 W
10 W
- Recess diameter
80 mm
- Recess depth
110 mm
- Outside Ø
88
IP23 (ceiling-mount)
- Protection class
II
- Factory colour
White (matt)
Silver
n.rel.
- Dim
(Ø) 88.00 mm
Yes
- Light bulb included
No
- (Ø)
88.00 mm
- Durability rating
30000 h
- No. of lights
1
- Material properties
matt
- Outside Ø
88
- Bulb base
GU10
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2344928 Paulmann 93398 LED recessed light LED (monochrome) GU10 10 W White (matt), Silver
User & Safety Instructions 2344928 Paulmann 93398 LED recessed light LED (monochrome) GU10 10 W White (matt), Silver
User & Safety Instructions 2344928 Paulmann 93398 LED recessed light LED (monochrome) GU10 10 W White (matt), Silver
Conformity certificate
Conformity certificate 2344928 Paulmann 93398 LED recessed light LED (monochrome) GU10 10 W White (matt), Silver
Description
This text is machine translated.



















