
Number
Highlights & Details
EBL set Cole Coin 3StepDim rd rigid LED 3x6W 2700K 230V white/black matt/KST
- Power= 6 W Total luminous flux= 460 lm Colour temperature= 2700 K Warm white
Technical specifications
- Service life: Approx. 30000h
- Product type
Flush mount light
- Operating voltage
230 V
- No. of bulbs
3
LED
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
6 W
460 lm
- Total luminous flux
460 lm
2700 K
- Colour
Warm white
- Light features
Dimmable
- Recess diameter
80 mm
- Recess length
80
- Recess depth
70 mm
- Outside Ø
88
IP44 (ceiling-mount)
- Protection class
II
- Factory colour
White
Black
n.rel.
- Dim
(Ø) 88.00 mm
Yes
- Light bulb included
Yes
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Colour temperature range
2700 - 2700 K
- (Ø)
88.00 mm
- Durability rating
30000 h
- Recess dimensions A x B
80 mm
- No. of lights (max.)
3 x
- Material properties
matt
- Output voltage
230 V
- Output rating
19 VA
- Outside Ø
88
- Light-on time
30000
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2181370 Paulmann 93402 Cole Coin Flush mount light 3-piece set LED (monochrome) LED 6 W White, Black
User & Safety Instructions 2181370 Paulmann 93402 Cole Coin Flush mount light 3-piece set LED (monochrome) LED 6 W White, Black
Description
This text is machine translated.


























