
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Flush mount light
230 V
1
GU10
LED (monochrome)
5 W
5 W
350 lm
350 lm
2700 K
Warm white
Circular
Satinised
110°
Swivelling
68 mm
90 mm
90 mm
IP23
II
White
Metal
157 g
n.rel.
(Ø) 90 mm
Yes
2700 K
90 mm
User & Safety Instructions 1807040 Paulmann 93411 Base Flush mount light LED (monochrome) GU10 5 W White
User & Safety Instructions 1807040 Paulmann 93411 Base Flush mount light LED (monochrome) GU10 5 W White