
Highlights & Details
LED recessed light Base Coin base set swiveling around 90mm 20° Coin 3x5W 3x350lm 230V 3000K white
- Power= 15 W Total luminous flux= 370 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
Flush mount light
- Operating voltage
230 V
- No. of bulbs
3
LED
- Bulb type
LED (monochrome)
- Rating per bulb
5 W
15 W
370 lm
- Total luminous flux
370 lm
3000 K
- Colour
Warm white
- Type
Circular
- Protection screen
Satinised
- Radiation angle
100°
- Light features
Swivelling
- Recess diameter
68 mm
- Recess depth
45 mm
- Outside Ø
90 mm
IP23
- Protection class
II
- Factory colour
White
- Material
Metal
n.rel.
- Dim
(Ø) 90 mm
- Light bulb included
Yes
- Colour temperature range
3000 K
- (Ø)
90 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1782492 Paulmann 93423 Base Flush mount light 3-piece set LED (monochrome) LED 15 W White
User & Safety Instructions 1782492 Paulmann 93423 Base Flush mount light 3-piece set LED (monochrome) LED 15 W White
Description
Base-mounted spotlight 3 x 5 W i are robust and user-friendly installation emitter made of metal, which is suitable for new installations as well as for the exchange of existing installations. Thanks to the 230 V-direct connection, you can use the lights can easily fully linked together. Included are replaceable LED bulbs contain, with its warm white light for an atmospheric ambience.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Built-in light
- LED-module
- User manual.









