
Highlights & Details
LED built-in light Nova basic set, swiveling round 84mm 50° GU10 3x6.5W 230V 2700K iron brushed
- 3er-Set
- swiveling
- Incl. Lamp
- This text is machine translated.
Technical specifications
- Product type
Flush mount light
- Operating voltage
230 V
- No. of bulbs
3
GU10
- Bulb type
LED (monochrome)
- Rating per bulb
6.5 W
19.5 W
460 lm
- Total luminous flux
460 lm
2700 K
- Colour
Warm white
- Type
Circular
- Protection screen
Clear
- Radiation angle
38°
- Light features
Swivelling
- Swivel range (max.)
50°
- Recess diameter
68 mm
- Recess depth
90 mm
- Outside Ø
84 mm
IP23
- Protection class
II
- Factory colour
Iron (brushed)
- Material
Aluminium
n.rel.
- Dim
(Ø) 84 mm
- Light bulb included
Yes
- Colour temperature range
2700 K
- Length
0 m
- (Ø)
84 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1782217 Paulmann 93429 Nova Flush mount light 3-piece set LED (monochrome) GU10 19.5 W Iron (brushed)
User & Safety Instructions 1782217 Paulmann 93429 Nova Flush mount light 3-piece set LED (monochrome) GU10 19.5 W Iron (brushed)
User & Safety Instructions 1782217 Paulmann 93429 Nova Flush mount light 3-piece set LED (monochrome) GU10 19.5 W Iron (brushed)
Description
This text is machine translated.
Scope of delivery
- Built-in light
- Light Bulbs
- User manual.



